This 17-position panel mount connector features a current rating of 13A and operates within a temperature range of -40°C to 125°C. The connector is plated with gold for reliable contact performance. It is designed for panel and flange mounting, making it suitable for a variety of applications. The connector is rated for environment proofing and is available in bulk packaging.
Sign in to ask questions about the ITT FRCIR030RVFP-20-29S-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR030RVFP-20-29S-F80-T108 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 17 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR030RVFP-20-29S-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.