This 31-position circular crimp connector features a green housing, a maximum operating temperature of 125°C, and is unshielded. It is designed for panel and flange mounting and is rated for use in environments that require proof. The connector is made of aluminium with a cadmium finish and is part of the MIL-DTL-5015 and CIR series.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 31 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |