This 85-position circular connector features a black shell made of anodized aluminum with a silver mating contact finish. It is rated for use in environments that require proof of its electrical and environmental integrity. The connector is designed for panel and flange mounting, and its crimp termination allows for secure connections. It can operate within a temperature range of -40°C to 125°C, and is suitable for applications involving high DC voltages up to 700V and AC voltages up to 500V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR030RVFP-40-56PX-F80T118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR030RVFP-40-56PX-F80T118 technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 85 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR030RVFP-40-56PX-F80T118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.