This 38-position circular connector features a 700V DC and 500V AC voltage rating, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector has a panel and flanges mount type and is rated for environment proof applications. The shell is made of aluminium and features an anodized finish, with a crimp termination type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR030RVFP-40A-38PWF80T96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 38 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR030RVFP-40A-38PWF80T96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.