This 3-position circular connector features a 700V DC rated voltage and a maximum operating temperature of 125°C. It has a silver mating contact finish and is rated for environment proofing. The connector is packaged in bulk and has an aluminium shell material. It can be mounted on a panel with flanges.
ITT FRCIR03R-14S-1S-F80-T100 technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR03R-14S-1S-F80-T100 to view detailed technical specifications.
No datasheet is available for this part.