This 6-position circular connector features gold contact plating and a current rating of 13A. It operates within a temperature range of -40°C to 125°C. The connector is designed for panel or flange mounting and is available in bulk packaging. It meets the ratings for environmental proof and is part of the MIL-DTL-5015 and CIR series.
Sign in to ask questions about the ITT FRCIR03R-14S-6P-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR03R-14S-6P-F80-T108 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR03R-14S-6P-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.