This 5-position circular connector features a black colour, silver mating contact finish, and a copper alloy contact material. It is rated for 500V AC and 700V DC, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is designed for panel and flange mounting, with a crimp termination and an aluminium shell.
ITT FRCIR03R-16S-8S-F80-T104 technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR03R-16S-8S-F80-T104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.