This 3-position panel mount switch from ITT features a copper alloy contact material and a silver finish on the mating contact. The switch has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The switch is packaged in bulk and has a cadmium shell finish with an aluminium shell material. It is rated for environment proof applications and has a voltage rating of 1.25kV DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR03R-20-3P-F80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR03R-20-3P-F80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.