This 26-position circular connector features a current rating of 13A and operates over a temperature range of -40°C to 125°C. It is designed for panel mount applications and offers environment-proof ratings. The connector is available in bulk packaging and features crimp termination. The FRCIR03R-28-12S-F80-T100 series meets MIL-DTL-5015 and CIR specifications.
ITT FRCIR03R-28-12S-F80-T100 technical specifications.
| Contact Plating | Silver |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR03R-28-12S-F80-T100 to view detailed technical specifications.
No datasheet is available for this part.