The FRCIR03R-28-15PX-F80-T108 is a 35-position crimp contact from ITT with a current rating of 13A. It features gold plating and operates over a temperature range of -40°C to 125°C. The contact is designed for panel and flange mounting. It meets the ratings for environment proof and is part of the MIL-DTL-5015, CIR series.
Sign in to ask questions about the ITT FRCIR03R-28-15PX-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR03R-28-15PX-F80-T108 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 35 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR03R-28-15PX-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.