The ITT FRCIR03R-28-16S-F80-T100 is a 20-position circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a silver-plated copper alloy contact and a crimp termination. The connector is rated for 500V AC and 700V DC and is suitable for panel and flange mounting. It has a bulk packaging and is designed for environment-proof applications.
ITT FRCIR03R-28-16S-F80-T100 technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 20 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR03R-28-16S-F80-T100 to view detailed technical specifications.
No datasheet is available for this part.