Conn Circular M 25 POS Crimp ST Panel Mount 25 Terminal 1 Port Automotive
ITT FRCIR03R24A-25PF80VO technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 25 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 25 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.