This 26-position circular connector features a gold-plated contact and a current rating of 13A. It is designed for use in environments where it must be proof against various conditions. The connector is available in a bulk packaging configuration and is part of the MIL-DTL-5015 and CIR series. It can be mounted to a panel or flanges and terminated via crimping.
Sign in to ask questions about the ITT FRCIR03RFP-28-12S-F80-T108-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR03RFP-28-12S-F80-T108-13 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR03RFP-28-12S-F80-T108-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.