This 37-position circular connector features a black shell made of aluminium, with copper alloy contacts finished with gold for mating. The connector is rated for operation between -40°C and 125°C, and is designed for panel and flange mounting via crimp termination. The connector is part of the CIR series and is environment-proof.
Sign in to ask questions about the ITT FRCIR03RFP-28-21SW-F80-T108-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR03RFP-28-21SW-F80-T108-13 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR03RFP-28-21SW-F80-T108-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.