This 30-position free hanging circular connector from ITT features a black shell made of aluminum and copper alloy contacts with a gold finish. It is rated for 500V AC and 700V DC and operates within a temperature range of -40°C to 125°C. The connector is RoHS compliant and available in bulk packaging.
ITT FRCIR06-32-8P-F80-T108 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
No datasheet is available for this part.