The ITT FRCIR06AF-10SL-4S-T104 is a 2-position free hanging circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a silver-plated copper alloy contact material and a solder termination. The connector has a black color and is packaged in bulk. It is rated for a DC voltage of 700V and an AC voltage of 500V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR06AF-10SL-4S-T104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR06AF-10SL-4S-T104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.