This 14-position free hanging circular connector features a copper alloy contact material and gold mating finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is rated for 700V DC and 500V AC. It is packaged in bulk and has a shell made of aluminum.
Sign in to ask questions about the ITT FRCIR06AF-20-27P-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR06AF-20-27P-F80-T108 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Packaging | Bulk |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR06AF-20-27P-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.