This 2-position circular crimp connector features a green housing and is designed for use in environments up to 125°C. The connector is constructed with an aluminium shell and a cadmium finish. It is rated for use in environment-proof applications and is available in bulk packaging. The connector has a circular contact shape and is of the crimp type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR06CF-10SL-4S-F80-VO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR06CF-10SL-4S-F80-VO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.