This 6-position circular connector features a current rating of 13A and is designed to operate within a temperature range of -40°C to 125°C. The connector is plated with gold for corrosion resistance and is suitable for use in harsh environments. It is available in bulk packaging and is compliant with RoHS regulations.
ITT FRCIR06CF-18-12P-F80-T108 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.