The ITT FRCIR06CF-18-19SX-F80-T54 is a 10-position circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a copper alloy contact material and a gold mating contact finish. The connector is rated for 700V DC and 500V AC and is packaged in bulk. It has a free-hanging mount and is made with an aluminium shell material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR06CF-18-19SX-F80-T54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR06CF-18-19SX-F80-T54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.