This 8-position free hanging connector features a black color, gold mating contact finish, and copper alloy contact material. It is rated for operation between -40°C and 125°C. The connector is packaged in bulk and is RoHS compliant. The shell is made of aluminum and is terminated with a crimp connection.
Sign in to ask questions about the ITT FRCIR06CF-20-7P-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR06CF-20-7P-F80-T108 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR06CF-20-7P-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.