This 19-position free hanging circular connector features a current rating of 13A and an operating temperature range of -40°C to 125°C. It is compliant with MIL-DTL-5015 and CIR series specifications. The connector is plated with gold and has a solder termination. It is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the ITT FRCIR06CF-22-14S-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR06CF-22-14S-T108 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | MIL-DTL-5015, CIR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR06CF-22-14S-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.