This 14-position circular connector features a copper alloy contact material, gold mating finish, and crimp termination. It is rated for 700V DC and 500V AC, with an operating temperature range of -40°C to 125°C. The connector is RoHS compliant and suitable for environment-proof applications.
Sign in to ask questions about the ITT FRCIR06CF-22-19P-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR06CF-22-19P-F80-T108 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR06CF-22-19P-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.