This 26-position free hanging circular connector is rated for 700V DC and 500V AC, with a maximum operating temperature of 125°C and a minimum of -40°C. It features a gold-plated mating contact and a copper alloy contact material. The connector is packaged in bulk and is RoHS compliant. It is made with an aluminium shell and has a crimp termination. The connector is rated for use in environment-proof applications.
Sign in to ask questions about the ITT FRCIR06CF-28-12P-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR06CF-28-12P-F80-T108 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR06CF-28-12P-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.