This 20-position free hanging circular connector is designed for high-voltage applications, with a DC rated voltage of 700V and an AC voltage rating of 500V. It features a gold-plated mating contact finish and a copper alloy contact material. The connector is made of aluminum with a black color and is rated for operation between -40°C and 125°C. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the ITT FRCIR06CF-28-16PW-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR06CF-28-16PW-F80-T108 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR06CF-28-16PW-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.