This 11-position circular connector features a current rating of 23A and operates within a temperature range of -40°C to 125°C. The connector is plated with gold for reliable contact. It is designed for free-hanging mounting and is available in bulk packaging. The connector is part of the MIL-DTL-5015 and CIR series and is rated for environment-proof applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR06CF24-20SF80T54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR06CF24-20SF80T54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.