This relay features a contact plating of gold and a current rating of 13A. It is designed for operation in a free hanging configuration and is proofed against environmental factors. The relay is packaged in bulk and is compliant with the MIL-DTL-5015 and RoHS standards. It can be terminated using a crimp connection.
Sign in to ask questions about the ITT FRCIR06CFZ-40-56SX-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR06CFZ-40-56SX-F80-T108 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 85 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR06CFZ-40-56SX-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.