This 12-position free-hanging relay from ITT features a current rating of 23A and operates within a temperature range of -40°C to 125°C. The relay has gold contact plating for reliable connections. It is available in bulk packaging and meets environment-proof ratings.
Sign in to ask questions about the ITT FRCIR06CFZGG-28-51PW-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR06CFZGG-28-51PW-F80-T108 technical specifications.
| Contact Plating | Gold |
| Current Rating | 23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR06CFZGG-28-51PW-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.