The ITT FRCIR06F-10SL-4S-F80-VO is a 2-position circular crimp connector with a green housing. It features a crimp contact type and a circular contact shape. The connector is designed to operate within a temperature range of -40°C to 125°C. It is packaged in a bulk configuration and is rated for environment proofing. The shell is made of aluminum with a cadmium finish and is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR06F-10SL-4S-F80-VO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR06F-10SL-4S-F80-VO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.