This 6-position CRIMP circular connector features a black anodized aluminium shell and is designed for free-hanging mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is rated for environment proof applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |