This 6-position circular crimp connector features a green housing and is designed for use in environments up to 125°C. It has a cadmium shell finish and is made from aluminium. The connector is unshielded and has a crimp contact type with a circular shape. It is rated for environment proof applications and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR06F-14S-6SW-F80-VO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR06F-14S-6SW-F80-VO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.