This 6-position circular connector features a gold-plated mating contact finish and a copper alloy contact material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is rated for 500V AC and 700V DC, and is packaged in bulk with a crimp termination. The shell is made of aluminum with a cadmium finish, and the connector is designed to be environmentally proof.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |