This 3-position connector features gold plating and a current rating of 80A. It is designed for free hanging applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is rated for environmental proofing and is compliant with RoHS regulations. It is available in bulk packaging and is part of the MIL-DTL-5015 and CIR series.
Sign in to ask questions about the ITT FRCIR06F-28-6P-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR06F-28-6P-F80-T108 technical specifications.
| Contact Plating | Gold |
| Current Rating | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR06F-28-6P-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.