This 25-position circular crimp connector features a green housing and is designed for use in high-temperature environments, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is constructed with an aluminium shell and a cadmium finish, and is rated for use in environment-proof applications. It is available in bulk packaging and is suitable for use with crimp contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR06G-24A-25S-F80-VO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR06G-24A-25S-F80-VO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.