This 14-position circular connector features a gold-plated contact and a current rating of 13A. It is designed for use in environments with temperatures ranging from -40°C to 125°C. The connector is available in bulk packaging and is rated for environment-proof applications. It is part of the MIL-DTL-5015 and CIR series, with a crimp termination type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR06LCFZ-20-27PWF80T12-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR06LCFZ-20-27PWF80T12-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.