This 6-position connector features gold-plated contacts and a crimp termination method. It has a current rating of 13A and operates within a temperature range of -40°C to 125°C. The connector is available in bulk packaging and is rated for use in environment-proof applications. It conforms to the MIL-DTL-5015 and CIR series specifications.
Sign in to ask questions about the ITT FRCIR06R-14S-6S-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR06R-14S-6S-F80-T108 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR06R-14S-6S-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.