This 8-position circular crimp connector features a black anodized aluminum shell and is designed for free hanging applications. It has a maximum operating temperature range of -40°C to 125°C and is rated for environment proofing. The connector has a circular contact shape and is made of aluminum with an anodized finish. It is available in bulk packaging and meets the MIL-DTL-5015 and CIR series specifications.
ITT FRCIR06R-20-7S-F80-T117-VO technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR06R-20-7S-F80-T117-VO to view detailed technical specifications.
No datasheet is available for this part.