This 4-position circular connector features a black color, gold-plated mating contacts, and a copper alloy contact material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is designed for free-hanging mounting and is rated for use in environment-proof applications.
Sign in to ask questions about the ITT FRCIR06R-24-22P-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR06R-24-22P-F80-T108 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR06R-24-22P-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.