This 35-position circular connector features a black shell made of aluminum, with copper alloy contacts finished in gold for mating. It is rated for 500V AC and 700V DC, and is designed to operate over a temperature range of -40°C to 125°C. The connector is available in bulk packaging and is suitable for use in environment-proof applications.
Sign in to ask questions about the ITT FRCIR06R-28-15P-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR06R-28-15P-F80-T108 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 35 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR06R-28-15P-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.