This 6-position free hanging cable connector from ITT features a copper alloy contact material and gold-plated mating contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and has a voltage rating of 250V DC and 200V AC. It is packaged in bulk and has a shell made of aluminum.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR08A-14S-6S-F80-T54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR08A-14S-6S-F80-T54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.