This 26-position free hanging relay from ITT features a current rating of 13A and operates within a temperature range of -40 to 125°C. The relay has gold contact plating for reliable connections. It is packaged in bulk and is compliant with RoHS regulations. The relay is part of the MIL-DTL-5015 and CIR series and is rated for environment proof applications.
ITT FRCIR08CF-28-12P-F80-T108 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.