This 35-position free hanging relay from ITT features a current rating of 13A and operates within a temperature range of -40°C to 125°C. The contact plating is gold, and the termination is crimp. The relay is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the ITT FRCIR08CF-28-15P-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIR08CF-28-15P-F80-T108 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 35 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIR08CF-28-15P-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.