This 48-position free-hanging circular connector features a current rating of 13A and operates over a temperature range of -40°C to 125°C. The connector has gold contact plating and is rated for environment proof applications. It is available in bulk packaging and is part of the MIL-DTL-5015 and CIR series.
ITT FRCIR08CF-32-A48SW-F80-T108 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 48 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.