The FRCIR08CFZ-10SL-4S-F80-T104 is a 2-position circular connector with a current rating of 13A. It operates within a temperature range of -40°C to 125°C and is compliant with MIL-DTL-5015 and RoHS regulations. The connector features silver contact plating and a crimp termination. It is available in bulk packaging and is suitable for free-hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR08CFZ-10SL-4S-F80-T104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR08CFZ-10SL-4S-F80-T104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.