This 2-position circular connector features a green color and is rated for 700V DC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is designed for free hanging applications and is packaged in bulk. It has a gold-plated contact finish and a copper alloy contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIR08CFZ-14S-9S-F80-T12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIR08CFZ-14S-9S-F80-T12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.