This 7-position circular connector features a crimp contact and green housing. It is designed for use in environments where it may be exposed to harsh conditions, with a temperature range of -40°C to 125°C. The connector is rated for use in environment-proof applications and is available in bulk packaging. The shell is made of aluminum and has a cadmium finish, with unshielded construction.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Unconfirmed |