This 5-position shielded circular connector features a gold contact plating and a crimp termination. It has a current rating of 13A and is designed for use in environments that require proof against environmental factors. The connector is available in bulk packaging and is part of the MIL-DTL-5015 and CIR series.
Sign in to ask questions about the ITT FRCIRG06R-18-20P-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIRG06R-18-20P-F80-T108 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIRG06R-18-20P-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.