This 31-position shielded circular connector is designed for high-current applications, with a current rating of 13A. It features a gold contact plating for reliable connections and is rated for operation between -40°C and 125°C. The connector is shielded to provide electromagnetic interference protection and is available in bulk packaging.
Sign in to ask questions about the ITT FRCIRG06R-32-31S-F80-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIRG06R-32-31S-F80-T108 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 31 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIRG06R-32-31S-F80-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.