This relay features a shielded design and a current rating of 13A. It has a silver contact plating and is rated for operation between -40°C and 125°C. The relay is available in a bulk packaging and is designed for free hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT FRCIRG06SB-10SL-4S-F80-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 13A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT FRCIRG06SB-10SL-4S-F80-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.