This 10-position shielded circular connector features a gold contact plating and is designed for high-current applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is rated for environment proofing and is available in a bulk packaging configuration.
Sign in to ask questions about the ITT FRCIRG06SBGG-18-1P-F80-T108-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT FRCIRG06SBGG-18-1P-F80-T108-13 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT FRCIRG06SBGG-18-1P-F80-T108-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.